
RB551V-30_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RB551V-30_R1_00001TR-ND - Tape & Reel (TR) 3757-RB551V-30_R1_00001CT-ND - Cut Tape (CT) 3757-RB551V-30_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB551V-30_R1_00001 |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-323 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 500 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.70300 | ¥7.03 |
| 100 | ¥0.43000 | ¥43.00 |
| 500 | ¥0.31046 | ¥155.23 |
| 1,000 | ¥0.27159 | ¥271.59 |
| 2,000 | ¥0.23859 | ¥477.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.20276 | ¥1,013.80 |
| 10,000 | ¥0.18052 | ¥1,805.20 |
| 15,000 | ¥0.16917 | ¥2,537.55 |
| 25,000 | ¥0.15639 | ¥3,909.75 |
| 35,000 | ¥0.14881 | ¥5,208.35 |
| 50,000 | ¥0.14145 | ¥7,072.50 |



