
PZS52C5V6M1Q_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-PZS52C5V6M1Q_R1_00501TR-ND - Tape & Reel (TR) 3757-PZS52C5V6M1Q_R1_00501CT-ND - Cut Tape (CT) 3757-PZS52C5V6M1Q_R1_00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS52C5V6M1Q_R1_00501 |
Description | DIODE ZENER 5.6V 250MW DFN1006 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DFN1006-2L |
Power - Max 250 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.88500 | ¥8.85 |
| 100 | ¥0.54500 | ¥54.50 |
| 500 | ¥0.39580 | ¥197.90 |
| 1,000 | ¥0.34709 | ¥347.09 |
| 2,000 | ¥0.30599 | ¥611.98 |
| 5,000 | ¥0.26132 | ¥1,306.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.23360 | ¥2,336.00 |
| 20,000 | ¥0.21026 | ¥4,205.20 |
| 30,000 | ¥0.19835 | ¥5,950.50 |
| 50,000 | ¥0.18497 | ¥9,248.50 |
| 70,000 | ¥0.17703 | ¥12,392.10 |
| 100,000 | ¥0.16932 | ¥16,932.00 |


