
PZS515V6BAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS515V6BAS_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS515V6BAS_R1_00001CT-ND - Cut Tape (CT) 3757-PZS515V6BAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS515V6BAS_R1_00001 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7 µA @ 4.2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27674 | ¥830.22 |
| 6,000 | ¥0.24642 | ¥1,478.52 |
| 9,000 | ¥0.23094 | ¥2,078.46 |
| 15,000 | ¥0.21351 | ¥3,202.65 |
| 21,000 | ¥0.20319 | ¥4,266.99 |
| 30,000 | ¥0.19314 | ¥5,794.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.92600 | ¥9.26 |
| 100 | ¥0.57060 | ¥57.06 |
| 500 | ¥0.41432 | ¥207.16 |
| 1,000 | ¥0.36363 | ¥363.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.59600 | ¥15.96 |
| 100 | ¥0.77820 | ¥77.82 |
| 500 | ¥0.61594 | ¥307.97 |
| 1,000 | ¥0.46312 | ¥463.12 |

