Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZS514V7BAS_R1_00001

DigiKey Part Number
3757-PZS514V7BAS_R1_00001TR-ND - Tape & Reel (TR)
3757-PZS514V7BAS_R1_00001CT-ND - Cut Tape (CT)
3757-PZS514V7BAS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZS514V7BAS_R1_00001
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,668
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27674¥830.22
6,000¥0.24642¥1,478.52
9,000¥0.23094¥2,078.46
15,000¥0.21351¥3,202.65
21,000¥0.20319¥4,266.99
30,000¥0.19314¥5,794.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.92600¥9.26
100¥0.57060¥57.06
500¥0.41432¥207.16
1,000¥0.36363¥363.63
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.91800¥9.18
100¥0.47140¥47.14
500¥0.44658¥223.29
1,000¥0.42177¥421.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.