Mosfet Array 20V 500mA (Ta) 300mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJX8808_R1_00001

DigiKey Part Number
3757-PJX8808_R1_00001TR-ND - Tape & Reel (TR)
3757-PJX8808_R1_00001CT-ND - Cut Tape (CT)
3757-PJX8808_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJX8808_R1_00001
Description
MOSFET 2N-CH 20V 0.5A SOT563
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 500mA (Ta) 300mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Manufacturer
Panjit International Inc.
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
67pF @ 10V
Part Status
Active
Power - Max
300mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 1.2V Drive
Package / Case
SOT-563, SOT-666
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SOT-563
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)
Base Product Number
Rds On (Max) @ Id, Vgs
400mOhm @ 500mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.46400¥14.64
100¥0.91300¥91.30
500¥0.67186¥335.93
1,000¥0.59362¥593.62
2,000¥0.52755¥1,055.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.47187¥1,887.48
8,000¥0.42494¥3,399.52
12,000¥0.40101¥4,812.12
20,000¥0.37410¥7,482.00
28,000¥0.35816¥10,028.48
40,000¥0.34266¥13,706.40
Manufacturers Standard Package