Mosfet Array 20V 500mA (Ta) 300mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJX8807_R1_00001

DigiKey Part Number
3757-PJX8807_R1_00001TR-ND - Tape & Reel (TR)
3757-PJX8807_R1_00001CT-ND - Cut Tape (CT)
3757-PJX8807_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJX8807_R1_00001
Description
MOSFET 2P-CH 20V 0.5A SOT563
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 500mA (Ta) 300mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Panjit International Inc.
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
38pF @ 10V
Part Status
Active
Power - Max
300mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
SOT-563, SOT-666
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)
Supplier Device Package
SOT-563
Rds On (Max) @ Id, Vgs
1.2Ohm @ 500mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.49980¥1,999.20
8,000¥0.45107¥3,608.56
12,000¥0.42622¥5,114.64
20,000¥0.39829¥7,965.80
28,000¥0.38335¥10,733.80
Manufacturers Standard Package