
PJW3P10A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJW3P10A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJW3P10A_R2_00001CT-ND - Cut Tape (CT) 3757-PJW3P10A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW3P10A_R2_00001 |
Description | 100V P-CHANNEL ENHANCEMENT MODE |
Customer Reference | |
Detailed Description | P-Channel 100 V 2.6A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1419 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 210mOhm @ 2.6A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.17600 | ¥41.76 |
| 100 | ¥2.69520 | ¥269.52 |
| 500 | ¥2.05460 | ¥1,027.30 |
| 1,000 | ¥1.84793 | ¥1,847.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.62396 | ¥4,059.90 |
| 5,000 | ¥1.48542 | ¥7,427.10 |
| 7,500 | ¥1.41483 | ¥10,611.23 |
| 12,500 | ¥1.33550 | ¥16,693.75 |
| 17,500 | ¥1.28853 | ¥22,549.27 |
| 25,000 | ¥1.24288 | ¥31,072.00 |


