
PJT7601_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7601_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7601_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7601_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7601_R1_00001 |
Description | MOSFET N/P-CH 20V 0.5A SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 67pF @ 10V, 38pF @ 10V |
Part Status Active | Power - Max 350mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.2V Drive | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 500mA (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 500mA, 4.5V, 1.2Ohm @ 500mA, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.85200 | ¥18.52 |
| 100 | ¥1.16110 | ¥116.11 |
| 500 | ¥0.85992 | ¥429.96 |
| 1,000 | ¥0.76258 | ¥762.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.63853 | ¥1,915.59 |
| 6,000 | ¥0.57591 | ¥3,455.46 |
| 9,000 | ¥0.54398 | ¥4,895.82 |
| 15,000 | ¥0.50809 | ¥7,621.35 |
| 21,000 | ¥0.48681 | ¥10,223.01 |
| 30,000 | ¥0.46613 | ¥13,983.90 |

