
PJSD36W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD36W_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD36W_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD36W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD36W_R1_00001 |
Description | TVS DIODE 36VWM 60VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 30pF @ 1MHz |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 39.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 60V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.41400 | ¥14.14 |
| 100 | ¥0.88240 | ¥88.24 |
| 500 | ¥0.64804 | ¥324.02 |
| 1,000 | ¥0.57220 | ¥572.20 |
| 2,000 | ¥0.50819 | ¥1,016.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.43869 | ¥2,193.45 |
| 10,000 | ¥0.39564 | ¥3,956.40 |
| 15,000 | ¥0.37369 | ¥5,605.35 |
| 25,000 | ¥0.34900 | ¥8,725.00 |
| 35,000 | ¥0.33437 | ¥11,702.95 |
| 50,000 | ¥0.32016 | ¥16,008.00 |

