
PJSD24CW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD24CW_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD24CW_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD24CW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD24CW_R1_00001 |
Description | TVS DIODE 24VWM 42VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 50pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 26.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.40985 | ¥6,147.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.53800 | ¥15.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.99300 | ¥19.93 |
| 100 | ¥1.34800 | ¥134.80 |
| 500 | ¥1.04202 | ¥521.01 |
| 1,000 | ¥0.86008 | ¥860.08 |


