16V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD05_R1_00001

DigiKey Part Number
3757-PJSD05_R1_00001TR-ND - Tape & Reel (TR)
3757-PJSD05_R1_00001CT-ND - Cut Tape (CT)
3757-PJSD05_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD05_R1_00001
Description
TVS DIODE 5VWM 16VC SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
550pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOD-123
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,742
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.91000¥19.10
100¥1.19830¥119.83
500¥0.88836¥444.18
1,000¥0.78805¥788.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66025¥1,980.75
6,000¥0.59574¥3,574.44
9,000¥0.56286¥5,065.74
15,000¥0.52588¥7,888.20
21,000¥0.50398¥10,583.58
30,000¥0.48268¥14,480.40
Manufacturers Standard Package