PJQ5844_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ¥3.82062
Datasheet
Mosfet Array 40V 10A (Ta), 45A (Tc) 1.7W (Ta), 32W (Tc) Surface Mount DFN5060B-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ5844_R2_00001

DigiKey Part Number
3757-PJQ5844_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJQ5844_R2_00001
Description
MOSFET 2N-CH 40V 10A 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 10A (Ta), 45A (Tc) 1.7W (Ta), 32W (Tc) Surface Mount DFN5060B-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Manufacturer
Panjit International Inc.
Gate Charge (Qg) (Max) @ Vgs
17nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1759pF @ 25V
Part Status
Active
Power - Max
1.7W (Ta), 32W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
8-PowerTDFN
Current - Continuous Drain (Id) @ 25°C
10A (Ta), 45A (Tc)
Supplier Device Package
DFN5060B-8
Rds On (Max) @ Id, Vgs
8mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ5844-AU_R2_000A1Panjit International Inc.03757-PJQ5844-AU_R2_000A1TR-ND¥3.82062Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.43856¥10,315.68
Manufacturers Standard Package