
PJQ4404P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4404P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4404P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4404P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4404P_R2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 60A (Tc) 2W (Ta), 31W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1323 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 31W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4404P-AU_R2_000A1 | Panjit International Inc. | 2,901 | 3757-PJQ4404P-AU_R2_000A1CT-ND | ¥8.02000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥4.67300 | ¥46.73 |
| 100 | ¥3.02760 | ¥302.76 |
| 500 | ¥2.31774 | ¥1,158.87 |
| 1,000 | ¥2.08900 | ¥2,089.00 |
| 2,000 | ¥1.89640 | ¥3,792.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.68779 | ¥8,438.95 |
| 10,000 | ¥1.55886 | ¥15,588.60 |
| 15,000 | ¥1.49318 | ¥22,397.70 |
| 25,000 | ¥1.41939 | ¥35,484.75 |
| 35,000 | ¥1.37571 | ¥48,149.85 |
| 50,000 | ¥1.33325 | ¥66,662.50 |

