N-Channel 20 V 950mA (Ta) 500mW (Ta) Surface Mount DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ1916_R1_00201

DigiKey Part Number
3757-PJQ1916_R1_00201TR-ND - Tape & Reel (TR)
3757-PJQ1916_R1_00201CT-ND - Cut Tape (CT)
3757-PJQ1916_R1_00201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ1916_R1_00201
Description
20V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 950mA (Ta) 500mW (Ta) Surface Mount DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
46 pF @ 10 V
FET Type
Power Dissipation (Max)
500mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN1006-3
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
300mOhm @ 500mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,824
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.51300¥15.13
100¥0.94200¥94.20
500¥0.69352¥346.76
1,000¥0.61297¥612.97
2,000¥0.54504¥1,090.08
5,000¥0.47131¥2,356.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.42566¥4,256.60
20,000¥0.38723¥7,744.60
30,000¥0.36764¥11,029.20
50,000¥0.34562¥17,281.00
70,000¥0.33259¥23,281.30
100,000¥0.31991¥31,991.00
Manufacturers Standard Package