24V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMBZ15V_R1_00001

DigiKey Part Number
3757-PJMBZ15V_R1_00001TR-ND - Tape & Reel (TR)
3757-PJMBZ15V_R1_00001CT-ND - Cut Tape (CT)
3757-PJMBZ15V_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJMBZ15V_R1_00001
Description
TVS DIODE 12VWM 24VC SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
25W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
80pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
14.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24V
Base Product Number
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39848¥1,195.44
6,000¥0.35693¥2,141.58
9,000¥0.33574¥3,021.66
15,000¥0.31190¥4,678.50
21,000¥0.29777¥6,253.17
30,000¥0.28404¥8,521.20
75,000¥0.25387¥19,040.25
150,000¥0.23522¥35,283.00
300,000¥0.22019¥66,057.00
Manufacturers Standard Package