
PJL9808_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9808_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJL9808_R2_00001 |
Description | MOSFET 2N-CH 30V 8A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A (Ta) 1.25W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 4.3nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 392pF @ 25V |
Part Status Active | Power - Max 1.25W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 19mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.43680 | ¥3,592.00 |
| 5,000 | ¥1.31298 | ¥6,564.90 |
| 7,500 | ¥1.30669 | ¥9,800.17 |

