
PJL9480_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9480_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9480_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9480_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9480_R2_00001 |
Description | 150V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1764 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 4A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥8.67500 | ¥86.75 |
| 100 | ¥5.77910 | ¥577.91 |
| 500 | ¥4.53824 | ¥2,269.12 |
| 1,000 | ¥4.13872 | ¥4,138.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.70635 | ¥9,265.88 |
| 5,000 | ¥3.43914 | ¥17,195.70 |
| 7,500 | ¥3.30304 | ¥24,772.80 |
| 12,500 | ¥3.15016 | ¥39,377.00 |
| 17,500 | ¥3.05966 | ¥53,544.05 |
| 25,000 | ¥3.05163 | ¥76,290.75 |

