
PJC7439_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJC7439_R1_00001TR-ND - Tape & Reel (TR) 3757-PJC7439_R1_00001CT-ND - Cut Tape (CT) 3757-PJC7439_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJC7439_R1_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 250mA (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 51 pF @ 25 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40721 | ¥1,221.63 |
| 6,000 | ¥0.36489 | ¥2,189.34 |
| 9,000 | ¥0.34330 | ¥3,089.70 |
| 15,000 | ¥0.31901 | ¥4,785.15 |
| 21,000 | ¥0.30462 | ¥6,397.02 |
| 30,000 | ¥0.29063 | ¥8,718.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.30700 | ¥13.07 |
| 100 | ¥0.81210 | ¥81.21 |
| 500 | ¥0.59560 | ¥297.80 |
| 1,000 | ¥0.52539 | ¥525.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.28300 | ¥22.83 |
| 100 | ¥1.44150 | ¥144.15 |
| 500 | ¥1.07724 | ¥538.62 |
| 1,000 | ¥0.95957 | ¥959.57 |

