P-Channel 20 V 1.3A (Ta) 350mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJC7407_R1_00001

DigiKey Part Number
3757-PJC7407_R1_00001TR-ND - Tape & Reel (TR)
3757-PJC7407_R1_00001CT-ND - Cut Tape (CT)
3757-PJC7407_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJC7407_R1_00001
Description
SOT-323, MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.3A (Ta) 350mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
416 pF @ 10 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
125mOhm @ 1.3A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,242
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.69500¥16.95
100¥1.05860¥105.86
500¥0.78184¥390.92
1,000¥0.69220¥692.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57816¥1,734.48
6,000¥0.52057¥3,123.42
9,000¥0.49119¥4,420.71
15,000¥0.45817¥6,872.55
21,000¥0.43861¥9,210.81
30,000¥0.41958¥12,587.40
Manufacturers Standard Package