
PJA7002H_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA7002H_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA7002H_R1_00001CT-ND - Cut Tape (CT) 3757-PJA7002H_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA7002H_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 22 pF @ 25 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 300mA, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.96800 | ¥9.68 |
| 100 | ¥0.59870 | ¥59.87 |
| 500 | ¥0.43550 | ¥217.75 |
| 1,000 | ¥0.38249 | ¥382.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31478 | ¥944.34 |
| 6,000 | ¥0.28056 | ¥1,683.36 |
| 9,000 | ¥0.26310 | ¥2,367.90 |
| 15,000 | ¥0.24345 | ¥3,651.75 |
| 21,000 | ¥0.23180 | ¥4,867.80 |
| 30,000 | ¥0.22046 | ¥6,613.80 |



