N-Channel 100 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3476_R1_00001

DigiKey Part Number
3757-PJA3476_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3476_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3476_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3476_R1_00001
Description
100V N-CHANNEL ENHANCEMENT MODE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Type
Power Dissipation (Max)
500mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6Ohm @ 300mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,638
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.54600¥15.46
100¥0.96260¥96.26
500¥0.70906¥354.53
1,000¥0.62695¥626.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52228¥1,566.84
6,000¥0.46945¥2,816.70
9,000¥0.44249¥3,982.41
15,000¥0.41218¥6,182.70
21,000¥0.39421¥8,278.41
30,000¥0.37675¥11,302.50
Manufacturers Standard Package