
PJA3441_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3441_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3441_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3441_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3441_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 3.1A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 505 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 88mOhm @ 3.1A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.85200 | ¥18.52 |
| 100 | ¥1.15950 | ¥115.95 |
| 500 | ¥0.85908 | ¥429.54 |
| 1,000 | ¥0.76175 | ¥761.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.63781 | ¥1,913.43 |
| 6,000 | ¥0.57526 | ¥3,451.56 |
| 9,000 | ¥0.54337 | ¥4,890.33 |
| 15,000 | ¥0.50750 | ¥7,612.50 |
| 21,000 | ¥0.48624 | ¥10,211.04 |
| 30,000 | ¥0.46558 | ¥13,967.40 |









