
PJA3404_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3404_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3404_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3404_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3404_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | PJA3404_R1_00001 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 343 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 5.6A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.47200 | ¥14.72 |
| 100 | ¥0.91880 | ¥91.88 |
| 500 | ¥0.67616 | ¥338.08 |
| 1,000 | ¥0.59751 | ¥597.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.49714 | ¥1,491.42 |
| 6,000 | ¥0.44647 | ¥2,678.82 |
| 9,000 | ¥0.42062 | ¥3,785.58 |
| 15,000 | ¥0.39155 | ¥5,873.25 |
| 21,000 | ¥0.37432 | ¥7,860.72 |
| 30,000 | ¥0.35758 | ¥10,727.40 |











