
PJA138L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA138L_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA138L_R1_00001CT-ND - Cut Tape (CT) 3757-PJA138L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA138L_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 15 pF @ 15 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.2Ohm @ 250mA, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.61300 | ¥16.13 |
| 100 | ¥1.00560 | ¥100.56 |
| 500 | ¥0.74182 | ¥370.91 |
| 1,000 | ¥0.65639 | ¥656.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.54745 | ¥1,642.35 |
| 6,000 | ¥0.49245 | ¥2,954.70 |
| 9,000 | ¥0.46440 | ¥4,179.60 |
| 15,000 | ¥0.43286 | ¥6,492.90 |
| 21,000 | ¥0.41417 | ¥8,697.57 |
| 30,000 | ¥0.39600 | ¥11,880.00 |

