0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC11SD03S1Q_R1_00301

DigiKey Part Number
3757-PEC11SD03S1Q_R1_00301TR-ND - Tape & Reel (TR)
3757-PEC11SD03S1Q_R1_00301CT-ND - Cut Tape (CT)
3757-PEC11SD03S1Q_R1_00301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEC11SD03S1Q_R1_00301
Description
TVS DIODE 3.3VWM 7.7VC DFN06032
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.7V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
7.7V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.19pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,990
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.47200¥14.72
100¥0.97250¥97.25
500¥0.74558¥372.79
1,000¥0.57059¥570.59
2,000¥0.55108¥1,102.16
5,000¥0.54297¥2,714.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.42952¥4,295.20
20,000¥0.41331¥8,266.20
30,000¥0.35961¥10,788.30
50,000¥0.33828¥16,914.00
70,000¥0.32564¥22,794.80
100,000¥0.31335¥31,335.00
250,000¥0.29264¥73,160.00
Manufacturers Standard Package