PDZ5.1B_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PDZ5.1B_R1_00001TR-ND - Tape & Reel (TR) 3757-PDZ5.1B_R1_00001CT-ND - Cut Tape (CT) 3757-PDZ5.1B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ5.1B_R1_00001 |
Description | SOD-323, ZENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 400 mW ±2.35% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.35% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 750 nA @ 1.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65670 | ¥65.67 |
500 | ¥0.54772 | ¥273.86 |
1,000 | ¥0.38059 | ¥380.59 |
2,000 | ¥0.32985 | ¥659.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.21508 | ¥1,075.40 |
10,000 | ¥0.18471 | ¥1,847.10 |