
PDZ18B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PDZ18B_R1_00001TR-ND - Tape & Reel (TR) 3757-PDZ18B_R1_00001CT-ND - Cut Tape (CT) 3757-PDZ18B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ18B_R1_00001 |
Description | DIODE ZENER 18V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 400 mW ±2.19% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 13 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.19% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.22221 | ¥1,111.05 |
| 10,000 | ¥0.19838 | ¥1,983.80 |
| 15,000 | ¥0.18621 | ¥2,793.15 |
| 25,000 | ¥0.17253 | ¥4,313.25 |
| 35,000 | ¥0.16441 | ¥5,754.35 |
| 50,000 | ¥0.15652 | ¥7,826.00 |
| 125,000 | ¥0.13919 | ¥17,398.75 |
| 250,000 | ¥0.12848 | ¥32,120.00 |
| 500,000 | ¥0.11947 | ¥59,735.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.81900 | ¥8.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.80200 | ¥8.02 |
| 100 | ¥0.41350 | ¥41.35 |
| 500 | ¥0.37214 | ¥186.07 |
| 1,000 | ¥0.33080 | ¥330.80 |

