Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.25 W Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9110DA_R1_00001

DigiKey Part Number
3757-PBHV9110DA_R1_00001TR-ND - Tape & Reel (TR)
3757-PBHV9110DA_R1_00001CT-ND - Cut Tape (CT)
3757-PBHV9110DA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9110DA_R1_00001
Description
TRANS PNP 100V 1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.25 W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,079
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.59600¥15.96
100¥0.99650¥99.65
500¥0.73488¥367.44
1,000¥0.65027¥650.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54232¥1,626.96
6,000¥0.48785¥2,927.10
9,000¥0.46006¥4,140.54
15,000¥0.42882¥6,432.30
21,000¥0.41030¥8,616.30
30,000¥0.39230¥11,769.00
Manufacturers Standard Package