7.5V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB4415-DFA_R1_00301

DigiKey Part Number
3757-PB4415-DFA_R1_00301TR-ND - Tape & Reel (TR)
3757-PB4415-DFA_R1_00301CT-ND - Cut Tape (CT)
3757-PB4415-DFA_R1_00301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PB4415-DFA_R1_00301
Description
LOW CAPACITANCE ESD PROTECTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
0.36pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
7.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,930
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.68700¥16.87
100¥1.05530¥105.53
500¥0.77952¥389.76
1,000¥0.69013¥690.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57620¥1,728.60
6,000¥0.51871¥3,112.26
9,000¥0.48937¥4,404.33
15,000¥0.45639¥6,845.85
21,000¥0.43685¥9,173.85
30,000¥0.41785¥12,535.50
Manufacturers Standard Package