
P4SMAJ58AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ58AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ58AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ58AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ58AS_R1_00001 |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥0.69192 | ¥1,245.46 |
| 3,600 | ¥0.62161 | ¥2,237.80 |
| 5,400 | ¥0.58573 | ¥3,162.94 |
| 9,000 | ¥0.54540 | ¥4,908.60 |
| 12,600 | ¥0.52148 | ¥6,570.65 |
| 18,000 | ¥0.49824 | ¥8,968.32 |
| 45,000 | ¥0.44720 | ¥20,124.00 |
| 90,000 | ¥0.41567 | ¥37,410.30 |
| 180,000 | ¥0.40109 | ¥72,196.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.98500 | ¥19.85 |
| 100 | ¥1.24880 | ¥124.88 |
| 500 | ¥0.92690 | ¥463.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.65400 | ¥16.54 |
| 100 | ¥1.11640 | ¥111.64 |
| 500 | ¥0.86008 | ¥430.04 |

