Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5236B_R1_00001

DigiKey Part Number
3757-MMSZ5236B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5236B_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5236B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5236B_R1_00001
Description
DIODE ZENER 7.5V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5236BT1Gonsemi61,964MMSZ5236BT1GOSCT-ND¥1.41000Direct
BZT52B7V5-E3-08Vishay General Semiconductor - Diodes Division2,897BZT52B7V5-E3-08GICT-ND¥3.80000Similar
BZT52B7V5-G3-18Vishay General Semiconductor - Diodes Division8,735112-BZT52B7V5-G3-18CT-ND¥3.14000Similar
BZT52C7V5-E3-08Vishay General Semiconductor - Diodes Division15,659112-BZT52C7V5-E3-08CT-ND¥3.72000Similar
BZT52C7V5-G3-08Vishay General Semiconductor - Diodes Division14,500112-BZT52C7V5-G3-08CT-ND¥2.89000Similar
In-Stock: 2,317
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.17367¥1,563.03
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.76900¥7.69
100¥0.47060¥47.06
500¥0.34056¥170.28
1,000¥0.29813¥298.13
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.60400¥6.04
100¥0.31430¥31.43
500¥0.29772¥148.86
1,000¥0.28118¥281.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.