Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5228B_R1_00001

DigiKey Part Number
3757-MMSZ5228B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5228B_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5228B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5228B_R1_00001
Description
DIODE ZENER 3.9V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
23 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5228BT1Gonsemi15,666MMSZ5228BT1GOSCT-ND¥0.17000Direct
MMSZ5228B-7-FDiodes Incorporated11,029MMSZ5228B-FDICT-ND¥0.22000Upgrade
MMSZ5228B-TPMCC (Micro Commercial Components)5,135MMSZ5228B-TPMSCT-ND¥0.14000Upgrade
BZT52-C3V9XNexperia USA Inc.6,1991727-7694-1-ND¥0.18000Similar
BZT52B3V9-E3-08Vishay General Semiconductor - Diodes Division5,873BZT52B3V9-E3-08GICT-ND¥0.46000Similar
In-Stock: 1,210
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.76900¥7.69
100¥0.47060¥47.06
500¥0.34056¥170.28
1,000¥0.29813¥298.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24391¥731.73
6,000¥0.21651¥1,299.06
9,000¥0.20250¥1,822.50
15,000¥0.18674¥2,801.10
21,000¥0.17740¥3,725.40
30,000¥0.16831¥5,049.30
Manufacturers Standard Package