
MMSZ5227B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5227B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5227B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5227B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227B_R1_00001 |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 24 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5227B-AU_R1_000A1 | Panjit International Inc. | 5,690 | 3757-MMSZ5227B-AU_R1_000A1CT-ND | ¥1.16000 | Parametric Equivalent |
| MMSZ5227BT1G | onsemi | 27,053 | MMSZ5227BT1GOSCT-ND | ¥1.41000 | Direct |
| BZT52-C3V6J | Nexperia USA Inc. | 9,701 | 1727-8137-1-ND | ¥1.41000 | Similar |
| BZT52-C3V6X | Nexperia USA Inc. | 2,300 | 1727-BZT52-C3V6XCT-ND | ¥1.41000 | Similar |
| BZT52B3V6-E3-08 | Vishay General Semiconductor - Diodes Division | 19,525 | 112-BZT52B3V6-E3-08CT-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.76900 | ¥7.69 |
| 100 | ¥0.47060 | ¥47.06 |
| 500 | ¥0.34056 | ¥170.28 |
| 1,000 | ¥0.29813 | ¥298.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24391 | ¥731.73 |
| 6,000 | ¥0.21651 | ¥1,299.06 |
| 9,000 | ¥0.20250 | ¥1,822.50 |
| 15,000 | ¥0.18674 | ¥2,801.10 |
| 21,000 | ¥0.17740 | ¥3,725.40 |
| 30,000 | ¥0.16831 | ¥5,049.30 |

