Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5225BS_R1_00001

DigiKey Part Number
3757-MMSZ5225BS_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5225BS_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5225BS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5225BS_R1_00001
Description
DIODE ZENER 3V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5225BS-AU_R1_000A1Panjit International Inc.4,9903757-MMSZ5225BS-AU_R1_000A1CT-ND¥1.16000Parametric Equivalent
BZT52C3V0S RRGTaiwan Semiconductor Corporation2,566BZT52C3V0SRRGCT-ND¥1.82000Similar
MM3Z3V0Bonsemi72,933MM3Z3V0BCT-ND¥1.98000Similar
MM3Z3V0Consemi11,023MM3Z3V0CCT-ND¥1.82000Similar
UDZVTE-173.0BRohm Semiconductor5,650UDZVTE-173.0BCT-ND¥1.98000Similar
In-Stock: 4,890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.23593¥1,179.65
10,000¥0.21083¥2,108.30
15,000¥0.19801¥2,970.15
25,000¥0.18360¥4,590.00
35,000¥0.17506¥6,127.10
50,000¥0.16675¥8,337.50
125,000¥0.14851¥18,563.75
250,000¥0.13723¥34,307.50
500,000¥0.12776¥63,880.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.86800¥8.68
100¥0.53260¥53.26
500¥0.38638¥193.19
1,000¥0.33874¥338.74
2,000¥0.29851¥597.02
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.67000¥6.70
100¥0.34730¥34.73
500¥0.31426¥157.13
1,000¥0.28118¥281.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.