Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 225mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT3904_R1_00001

DigiKey Part Number
3757-MMDT3904_R1_00001TR-ND - Tape & Reel (TR)
3757-MMDT3904_R1_00001CT-ND - Cut Tape (CT)
3757-MMDT3904_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT3904_R1_00001
Description
TRANS 2NPN 40V 200MA SOT-363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 225mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA
Manufacturer
Panjit International Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
225mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,154
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.72800¥7.28
100¥0.44910¥44.91
500¥0.32452¥162.26
1,000¥0.28399¥283.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23222¥696.66
6,000¥0.20602¥1,236.12
9,000¥0.19264¥1,733.76
15,000¥0.17757¥2,663.55
21,000¥0.16864¥3,541.44
30,000¥0.15996¥4,798.80
Manufacturers Standard Package