Zener Diode 33 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5257B_R1_00001

DigiKey Part Number
3757-MMBZ5257B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBZ5257B_R1_00001CT-ND - Cut Tape (CT)
3757-MMBZ5257B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5257B_R1_00001
Description
DIODE ZENER 33V 410MW SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
58 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,891
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48393¥1,451.79
6,000¥0.43491¥2,609.46
9,000¥0.40991¥3,689.19
15,000¥0.38178¥5,726.70
21,000¥0.36512¥7,667.52
30,000¥0.34892¥10,467.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.54600¥15.46
100¥0.96350¥96.35
500¥0.70974¥354.87
1,000¥0.62753¥627.53
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.10000¥11.00
100¥0.57060¥57.06
500¥0.54168¥270.84
1,000¥0.51274¥512.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.