Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5250A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5250A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5250A_R1_00001 |
Description | DIODE ZENER 20V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A20,215 | Nexperia USA Inc. | 0 | 1727-5597-1-ND | ¥5.71000 | Similar |
| BZX84-B20,215 | Nexperia USA Inc. | 6,000 | 1727-1668-1-ND | ¥1.16000 | Similar |
| BZX84-C20,215 | Nexperia USA Inc. | 0 | 1727-5023-1-ND | ¥0.00000 | Similar |
| BZX84-C20,235 | Nexperia USA Inc. | 0 | 1727-BZX84-C20,235CT-ND | ¥0.00000 | Similar |
| BZX84B20-7-F | Diodes Incorporated | 33,174 | BZX84B20-FDICT-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,252,000 | ¥0.16047 | ¥521,848.44 |





