
MMBZ5232B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5232B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5232B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5232B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5232B_R1_00001 |
Description | DIODE ZENER 5.6V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 11 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24093 | ¥722.79 |
| 6,000 | ¥0.21406 | ¥1,284.36 |
| 9,000 | ¥0.20034 | ¥1,803.06 |
| 15,000 | ¥0.18490 | ¥2,773.50 |
| 21,000 | ¥0.17574 | ¥3,690.54 |
| 30,000 | ¥0.16683 | ¥5,004.90 |

