
MMBZ5226B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5226B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5226B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5226B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5226B_R1_00001 |
Description | DIODE ZENER 3.3V 410MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 28 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.89300 | ¥8.93 |
| 100 | ¥0.54830 | ¥54.83 |
| 500 | ¥0.39812 | ¥199.06 |
| 1,000 | ¥0.34916 | ¥349.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.28672 | ¥860.16 |
| 6,000 | ¥0.25513 | ¥1,530.78 |
| 9,000 | ¥0.23901 | ¥2,151.09 |
| 15,000 | ¥0.22086 | ¥3,312.90 |
| 21,000 | ¥0.21011 | ¥4,412.31 |
| 30,000 | ¥0.19964 | ¥5,989.20 |

