Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA92_R1_00001

DigiKey Part Number
3757-MMBTA92_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBTA92_R1_00001CT-ND - Cut Tape (CT)
3757-MMBTA92_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA92_R1_00001
Description
TRANS PNP 300V 0.5A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 10V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Base Product Number
Current - Collector Cutoff (Max)
250nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA92Diotec Semiconductor4,7174878-MMBTA92CT-ND¥1.98000Similar
In-Stock: 270
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.87700¥8.77
100¥0.53840¥53.84
500¥0.39068¥195.34
1,000¥0.34271¥342.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28140¥844.20
6,000¥0.25042¥1,502.52
9,000¥0.23458¥2,111.22
15,000¥0.21677¥3,251.55
21,000¥0.20621¥4,330.41
30,000¥0.19594¥5,878.20
Manufacturers Standard Package