
MMBT4403_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBT4403_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT4403_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT4403_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403_R1_00001 |
Description | TRANS PNP 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.72800 | ¥7.28 |
| 100 | ¥0.44580 | ¥44.58 |
| 500 | ¥0.32204 | ¥161.02 |
| 1,000 | ¥0.28184 | ¥281.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23040 | ¥691.20 |
| 6,000 | ¥0.20439 | ¥1,226.34 |
| 9,000 | ¥0.19110 | ¥1,719.90 |
| 15,000 | ¥0.17614 | ¥2,642.10 |
| 21,000 | ¥0.16727 | ¥3,512.67 |
| 30,000 | ¥0.15864 | ¥4,759.20 |

