
MMBD7000W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD7000W_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD7000W_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD7000W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000W_R1_00001 |
Description | DIODE ARRAY GP 100V 200MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.78600 | ¥7.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23743 | ¥712.29 |
| 6,000 | ¥0.20653 | ¥1,239.18 |
| 9,000 | ¥0.15937 | ¥1,434.33 |
| 15,000 | ¥0.15827 | ¥2,374.05 |
| 21,000 | ¥0.15760 | ¥3,309.60 |
| 30,000 | ¥0.15694 | ¥4,708.20 |
| 75,000 | ¥0.14239 | ¥10,679.25 |

