
MMBD3004S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD3004S_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD3004S_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD3004S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD3004S_R1_00001 |
Description | DIODE ARRAY GP 240V 225MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 350 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 225mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.03400 | ¥10.34 |
| 100 | ¥0.63760 | ¥63.76 |
| 500 | ¥0.46428 | ¥232.14 |
| 1,000 | ¥0.40804 | ¥408.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33629 | ¥1,008.87 |
| 6,000 | ¥0.30001 | ¥1,800.06 |
| 9,000 | ¥0.28149 | ¥2,533.41 |
| 15,000 | ¥0.26065 | ¥3,909.75 |
| 21,000 | ¥0.24830 | ¥5,214.30 |
| 30,000 | ¥0.23629 | ¥7,088.70 |




