
MB310_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB310_R1_00001TR-ND - Tape & Reel (TR) 3757-MB310_R1_00001CT-ND - Cut Tape (CT) 3757-MB310_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB310_R1_00001 |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK310 | Diotec Semiconductor | 6,296 | 4878-SK310CT-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.16700 | ¥21.67 |
| 100 | ¥1.36370 | ¥136.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥0.93648 | ¥749.18 |
| 1,600 | ¥0.83604 | ¥1,337.66 |
| 2,400 | ¥0.78475 | ¥1,883.40 |
| 4,000 | ¥0.72708 | ¥2,908.32 |
| 5,600 | ¥0.69288 | ¥3,880.13 |
| 8,000 | ¥0.65963 | ¥5,277.04 |

