Similar

MB110_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB110_R1_00001TR-ND - Tape & Reel (TR) 3757-MB110_R1_00001CT-ND - Cut Tape (CT) 3757-MB110_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB110_R1_00001 |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSSB310-M3/52T | Vishay General Semiconductor - Diodes Division | 9,909 | VSSB310-M3/52TGICT-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥0.60413 | ¥483.30 |
| 1,600 | ¥0.53626 | ¥858.02 |
| 2,400 | ¥0.50158 | ¥1,203.79 |
| 4,000 | ¥0.46256 | ¥1,850.24 |
| 5,600 | ¥0.43942 | ¥2,460.75 |
| 8,000 | ¥0.41691 | ¥3,335.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.87800 | ¥28.78 |
| 100 | ¥1.83260 | ¥183.26 |


