
GS1J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1J_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1J_R1_00001CT-ND - Cut Tape (CT) 3757-GS1J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1J_R1_00001 |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.94300 | ¥9.43 |
| 100 | ¥0.57970 | ¥57.97 |
| 500 | ¥0.42128 | ¥210.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥0.33246 | ¥598.43 |
| 3,600 | ¥0.29476 | ¥1,061.14 |
| 5,400 | ¥0.27550 | ¥1,487.70 |
| 9,000 | ¥0.25383 | ¥2,284.47 |
| 12,600 | ¥0.24099 | ¥3,036.47 |
| 18,000 | ¥0.22849 | ¥4,112.82 |

