
ER3BA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER3BA_R1_00001TR-ND - Tape & Reel (TR) 3757-ER3BA_R1_00001CT-ND - Cut Tape (CT) 3757-ER3BA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3BA_R1_00001 |
Description | DIODE STANDARD 100V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.05200 | ¥30.52 |
| 100 | ¥1.94590 | ¥194.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥1.35741 | ¥1,085.93 |
| 1,600 | ¥1.21936 | ¥1,950.98 |
| 2,400 | ¥1.14894 | ¥2,757.46 |
| 4,000 | ¥1.06970 | ¥4,278.80 |
| 5,600 | ¥1.02276 | ¥5,727.46 |
| 8,000 | ¥0.97712 | ¥7,816.96 |

