
BZX84C5V1_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C5V1_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C5V1_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C5V1_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1_R1_00001 |
Description | DIODE ZENER 5.1V 410MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.67000 | ¥6.70 |
| 100 | ¥0.40940 | ¥40.94 |
| 500 | ¥0.29524 | ¥147.62 |
| 1,000 | ¥0.25794 | ¥257.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21044 | ¥631.32 |
| 6,000 | ¥0.18637 | ¥1,118.22 |
| 9,000 | ¥0.17407 | ¥1,566.63 |
| 15,000 | ¥0.16022 | ¥2,403.30 |
| 21,000 | ¥0.15201 | ¥3,192.21 |
| 30,000 | ¥0.14402 | ¥4,320.60 |

