Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C4V7_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C4V7_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C4V7_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C4V7_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7_R1_00001 |
Description | DIODE ZENER 4.7V 410MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84A4V7_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84A4V7_R1_00001TR-ND | ¥0.14886 | Parametric Equivalent |
| BZX84B4V7-AU_R1_000A1 | Panjit International Inc. | 7,972 | 3757-BZX84B4V7-AU_R1_000A1CT-ND | ¥1.16000 | Parametric Equivalent |
| BZX84B4V7_R1_00001 | Panjit International Inc. | 2,940 | 3757-BZX84B4V7_R1_00001CT-ND | ¥0.91000 | Parametric Equivalent |
| BZX84C4V7-AU_R1_000A1 | Panjit International Inc. | 339 | 3757-BZX84C4V7-AU_R1_000A1CT-ND | ¥1.16000 | Parametric Equivalent |
| BZX84-A4V7,215 | Nexperia USA Inc. | 1,520 | 1727-5316-1-ND | ¥5.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.19484 | ¥584.52 |
| 6,000 | ¥0.17255 | ¥1,035.30 |
| 9,000 | ¥0.16117 | ¥1,450.53 |
| 15,000 | ¥0.14835 | ¥2,225.25 |
| 21,000 | ¥0.14075 | ¥2,955.75 |
| 30,000 | ¥0.13335 | ¥4,000.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.60400 | ¥6.04 |
| 100 | ¥0.31430 | ¥31.43 |
| 500 | ¥0.29772 | ¥148.86 |
| 1,000 | ¥0.28118 | ¥281.18 |






