Zener Diode 4.3 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V3_R1_00001

DigiKey Part Number
3757-BZX84C4V3_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C4V3_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C4V3_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V3_R1_00001
Description
DIODE ZENER 4.3V 410MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A4V3,215Nexperia USA Inc.5,2321727-5607-1-ND¥5.71000Similar
BZX84-B4V3,215Nexperia USA Inc.4,2041727-1669-1-ND¥1.32000Similar
BZX84-C4V3,215Nexperia USA Inc.2,9101727-5036-1-ND¥0.99000Similar
BZX84-C4V3,235Nexperia USA Inc.6,8791727-BZX84-C4V3,235CT-ND¥1.24000Similar
BZX84B4V3-E3-08Vishay General Semiconductor - Diodes Division6,842112-BZX84B4V3-E3-08CT-ND¥3.47000Similar
In-Stock: 1,956
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23760¥712.80
6,000¥0.21105¥1,266.30
9,000¥0.19750¥1,777.50
15,000¥0.18224¥2,733.60
21,000¥0.17320¥3,637.20
30,000¥0.16440¥4,932.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.80200¥8.02
100¥0.49370¥49.37
500¥0.35760¥178.80
1,000¥0.31327¥313.27
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.60400¥6.04
100¥0.31430¥31.43
500¥0.29772¥148.86
1,000¥0.28118¥281.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.